
NLSF3T126MNR2G | |
|---|---|
DigiKey Part Number | NLSF3T126MNR2GOSTR-ND - Tape & Reel (TR) NLSF3T126MNR2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NLSF3T126MNR2G |
Description | IC BUFFER NON-INVERT 5.5V 16-QFN |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NLSF3T126MNR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.77000 | $1.77 |
| 10 | $1.29900 | $12.99 |
| 25 | $1.18160 | $29.54 |
| 100 | $1.05240 | $105.24 |
| 250 | $0.99072 | $247.68 |
| 500 | $0.95356 | $476.78 |
| 1,000 | $0.92298 | $922.98 |

