Switch IC 1 Channel SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch IC 1 Channel SC-88/SC70-6/SOT-363
SOT-363

NLHV4157NDFT2G

DigiKey Part Number
NLHV4157NDFT2GOSTR-ND - Tape & Reel (TR)
NLHV4157NDFT2GOSCT-ND - Cut Tape (CT)
NLHV4157NDFT2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLHV4157NDFT2G
Description
NEGATIVE VOLTAGE SPDT SWITCH
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Switch IC 1 Channel SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NLHV4157NDFT2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
-
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
SPDT
Number of Channels
1
On-State Resistance (Max)
5Ohm
Voltage - Supply, Single (V+)
4.5V ~ 12V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
200MHz
Features
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,836
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.17200$1.72
25$0.15200$3.80
100$0.13020$13.02
250$0.11980$29.95
500$0.11354$56.77
1,000$0.10836$108.36
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.10197$305.91
6,000$0.09884$593.04
Manufacturers Standard Package