
NL17SZ86P5T5G | |
|---|---|
DigiKey Part Number | NL17SZ86P5T5G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NL17SZ86P5T5G |
Description | IC GATE XOR 1CH 2-INP SOT953 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SOT-953 |
Datasheet | Datasheet |
EDA/CAD Models | NL17SZ86P5T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.2ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-953 | |
Package / Case | SOT-953 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.04138 | $331.04 |
| 16,000 | $0.04021 | $643.36 |
| 24,000 | $0.03963 | $951.12 |
| 40,000 | $0.03898 | $1,559.20 |
| 56,000 | $0.03860 | $2,161.60 |
| 80,000 | $0.03823 | $3,058.40 |
| 200,000 | $0.03744 | $7,488.00 |

