XOR (Exclusive OR) IC 1 Channel SOT-953
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL17SZ86P5T5G-L22088

DigiKey Part Number
488-NL17SZ86P5T5G-L22088TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NL17SZ86P5T5G-L22088
Description
IC GATE XOR 1CH 2-INP SOT953
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel SOT-953
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Max Propagation Delay @ V, Max CL
4.2ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Supplier Device Package
SOT-953
Number of Circuits
1
Package / Case
SOT-953
Number of Inputs
2
Base Product Number
Voltage - Supply
1.65V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.