
NL17SZ125P5T5G | |
|---|---|
DigiKey Part Number | NL17SZ125P5T5GOSTR-ND - Tape & Reel (TR) NL17SZ125P5T5GOSCT-ND - Cut Tape (CT) NL17SZ125P5T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ125P5T5G |
Description | IC BUFF NON-INVERT 5.5V SOT-953 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-953 |
Datasheet | Datasheet |
EDA/CAD Models | NL17SZ125P5T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-953 | |
Supplier Device Package | SOT-953 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.04389 | $351.12 |

