
NL17SV08XV5T2G | |
|---|---|
DigiKey Part Number | NL17SV08XV5T2GOSTR-ND - Tape & Reel (TR) NL17SV08XV5T2GOSCT-ND - Cut Tape (CT) NL17SV08XV5T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SV08XV5T2G |
Description | IC GATE AND 1CH 2-INP SOT553 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | NL17SV08XV5T2G Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 2.3ns @ 3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-553 |
Number of Inputs 2 | Package / Case SOT-553 |
Voltage - Supply 0.9V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 900 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUC1G08DRLR | Texas Instruments | 9,323 | 296-18294-1-ND | $0.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.10900 | $1.09 |
| 25 | $0.09560 | $2.39 |
| 100 | $0.08120 | $8.12 |
| 250 | $0.07428 | $18.57 |
| 500 | $0.07008 | $35.04 |
| 1,000 | $0.06664 | $66.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06148 | $245.92 |
| 8,000 | $0.05956 | $476.48 |


