
NIS5101E2T1G | |
|---|---|
DigiKey Part Number | NIS5101E2T1GOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NIS5101E2T1G |
Description | IC HOT SWAP CTRLR -48V SPAK-7 |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V S-PAK-7 |
Datasheet | Datasheet |
EDA/CAD Models | NIS5101E2T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | -48V | |
Features | Auto Retry, Thermal Limit | |
Programmable Features | Current Limit, OVP, UVLO | |
Voltage - Supply | 100V | |
Current - Output (Max) | 6.5A | |
Operating Temperature | -40°C ~ 145°C | |
Mounting Type | Surface Mount | |
Package / Case | SPAK-7 (7 Leads + Tab) | |
Supplier Device Package | S-PAK-7 | |
Base Product Number |

