NE5532D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1,822
Unit Price: $1.11000
Datasheet

Similar


Texas Instruments
In Stock: 11,590
Unit Price: $0.71000
Datasheet

Similar


Texas Instruments
In Stock: 12,362
Unit Price: $1.81000
Datasheet

Similar


STMicroelectronics
In Stock: 571
Unit Price: $0.35000
Datasheet

Similar


Analog Devices Inc.
In Stock: 484
Unit Price: $12.38000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,742
Unit Price: $12.38000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 21,121
Unit Price: $0.89000
Datasheet

Similar


Texas Instruments
In Stock: 49,208
Unit Price: $0.31000
Datasheet

Similar


Texas Instruments
In Stock: 8,128
Unit Price: $1.15000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 72,462
Unit Price: $3.55000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 2 Circuit 16-SOIC
MC14046BDWG

NE5532D

DigiKey Part Number
NE5532DOS-ND
Manufacturer
Manufacturer Product Number
NE5532D
Description
IC OPAMP GP 2 CIRCUIT 16SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
9V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
200 nA
Voltage - Input Offset
500 µV
Current - Supply
8mA
Current - Output / Channel
38 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes