NE5532AD8G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: $0.72000
Datasheet

Direct


Texas Instruments
In Stock: 11,905
Unit Price: $1.10000
Datasheet

Direct


Texas Instruments
In Stock: 51,703
Unit Price: $0.43000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,822
Unit Price: $0.13000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,247
Unit Price: $0.21000
Datasheet

Similar


Diodes Incorporated
In Stock: 33,209
Unit Price: $0.54000
Datasheet

Similar


Diodes Incorporated
In Stock: 16,748
Unit Price: $0.13000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,701
Unit Price: $0.81000
Datasheet

Similar


Rohm Semiconductor
In Stock: 6,843
Unit Price: $0.67000
Datasheet

Similar


STMicroelectronics
In Stock: 33,395
Unit Price: $0.40000
Datasheet

Similar


Texas Instruments
In Stock: 82
Unit Price: $1.60000
Datasheet

Similar


Texas Instruments
In Stock: 1,713
Unit Price: $1.37000
Datasheet

Similar


Texas Instruments
In Stock: 11,560
Unit Price: $0.71000
Datasheet

Similar


Texas Instruments
In Stock: 658
Unit Price: $2.13000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE5532AD8G

DigiKey Part Number
NE5532AD8GOS-ND
Manufacturer
Manufacturer Product Number
NE5532AD8G
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NE5532AD8G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
9V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
300 nA
Voltage - Input Offset
500 µV
Current - Supply
8mA
Current - Output / Channel
38 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types