Similar
Similar



NCV876950D250R2G | |
|---|---|
DigiKey Part Number | NCV876950D250R2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV876950D250R2G |
Description | IC REG LINEAR 5V 150MA 14-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV876950D250R2G Models |
Category | Current - Supply (Max) 33 µA |
Mfr | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) | Control Features Reset |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage Dropout (Max) 0.6V @ 150mA | Supplier Device Package 14-SOIC |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 31 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV4269CD250R2G | onsemi | 9,263 | 488-NCV4269CD250R2GCT-ND | $1.77000 | Similar |
| TLE426942ELXUMA1 | Infineon Technologies | 1,968 | TLE426942ELXUMA1CT-ND | $1.56000 | Similar |



