
NCV8760CDT333RKG | |
|---|---|
DigiKey Part Number | 488-NCV8760CDT333RKGTR-ND - Tape & Reel (TR) 488-NCV8760CDT333RKGCT-ND - Cut Tape (CT) 488-NCV8760CDT333RKGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8760CDT333RKG |
Description | IC REG LINEAR 3.3V 150MA DPAK-5 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DPAK-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 21 µA | |
Current - Supply (Max) | 26 µA | |
PSRR | 70dB (100Hz) | |
Control Features | Delay, Reset | |
Protection Features | Current Limit, Thermal Limit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | DPAK-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.26000 | $1.26 |
| 10 | $0.91200 | $9.12 |
| 25 | $0.82520 | $20.63 |
| 100 | $0.72990 | $72.99 |
| 250 | $0.68444 | $171.11 |
| 500 | $0.65700 | $328.50 |
| 1,000 | $0.64474 | $644.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.59283 | $1,482.07 |
| 5,000 | $0.57889 | $2,894.45 |

