


NCV8752BMX33TCG | |
|---|---|
DigiKey Part Number | 488-NCV8752BMX33TCGTR-ND - Tape & Reel (TR) 488-NCV8752BMX33TCGCT-ND - Cut Tape (CT) 488-NCV8752BMX33TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8752BMX33TCG |
Description | IC REG LINEAR 3.3V 200MA 6-XDFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-XDFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8752BMX33TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XDFN (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.43000 | $4.30 |
| 25 | $0.38520 | $9.63 |
| 100 | $0.33600 | $33.60 |
| 250 | $0.31244 | $78.11 |
| 500 | $0.29824 | $149.12 |
| 1,000 | $0.28655 | $286.55 |
| 2,500 | $0.28274 | $706.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.25901 | $1,295.05 |
| 10,000 | $0.25307 | $2,530.70 |

