


NCV8718AMT330TBG | |
|---|---|
DigiKey Part Number | 488-NCV8718AMT330TBGTR-ND - Tape & Reel (TR) 488-NCV8718AMT330TBGCT-ND - Cut Tape (CT) 488-NCV8718AMT330TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8718AMT330TBG |
Description | IC REG LINEAR 3.3V 300MA 6-WDFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8718AMT330TBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
Current - Supply (Max) | 300 µA | |
PSRR | 70dB ~ 35dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.97000 | $0.97 |
| 10 | $0.69500 | $6.95 |
| 25 | $0.62640 | $15.66 |
| 100 | $0.55120 | $55.12 |
| 250 | $0.51532 | $128.83 |
| 500 | $0.49370 | $246.85 |
| 1,000 | $0.47874 | $478.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.44071 | $1,322.13 |
| 6,000 | $0.43027 | $2,581.62 |
| 9,000 | $0.42503 | $3,825.27 |
| 15,000 | $0.41924 | $6,288.60 |
| 21,000 | $0.41585 | $8,732.85 |






