


NCV8716MT15TBG | |
|---|---|
DigiKey Part Number | 488-NCV8716MT15TBGTR-ND - Tape & Reel (TR) 488-NCV8716MT15TBGCT-ND - Cut Tape (CT) 488-NCV8716MT15TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8716MT15TBG |
Description | IC REG LINEAR 1.5V 80MA 6-WDFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8716MT15TBG Models |
Category | Current - Quiescent (Iq) 5.8 µA |
Mfr | PSRR 56dB (100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 24V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package 6-WDFN (2x2) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.66000 | $6.60 |
| 25 | $0.59480 | $14.87 |
| 100 | $0.52290 | $52.29 |
| 250 | $0.48864 | $122.16 |
| 500 | $0.46796 | $233.98 |
| 1,000 | $0.45273 | $452.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.41740 | $1,252.20 |
| 6,000 | $0.40741 | $2,444.46 |

