


NCV8164AML150TCG | |
|---|---|
DigiKey Part Number | 488-NCV8164AML150TCGTR-ND - Tape & Reel (TR) 488-NCV8164AML150TCGCT-ND - Cut Tape (CT) 488-NCV8164AML150TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8164AML150TCG |
Description | IC REG LINEAR 1.5V 300MA 8-DFNW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-DFNW (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.315V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 83dB ~ 61dB (100Hz ~ 100kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFNW (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| 10 | $0.46200 | $4.62 |
| 25 | $0.41440 | $10.36 |
| 100 | $0.36180 | $36.18 |
| 250 | $0.33676 | $84.19 |
| 500 | $0.32164 | $160.82 |
| 1,000 | $0.30919 | $309.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.28526 | $855.78 |
| 6,000 | $0.27795 | $1,667.70 |
| 9,000 | $0.27429 | $2,468.61 |
| 15,000 | $0.27024 | $4,053.60 |
| 21,000 | $0.26787 | $5,625.27 |
| 30,000 | $0.26559 | $7,967.70 |

