
NCV8406BDTRKG | |
|---|---|
DigiKey Part Number | NCV8406BDTRKGOSTR-ND - Tape & Reel (TR) NCV8406BDTRKGOSCT-ND - Cut Tape (CT) NCV8406BDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8406BDTRKG |
Description | IC PWR DRIVER N-CHANNEL 1:1 DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 7A DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 60V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 7A | |
Rds On (Typ) | 185mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.62000 | $1.62 |
| 10 | $1.18600 | $11.86 |
| 25 | $1.07720 | $26.93 |
| 100 | $0.95740 | $95.74 |
| 250 | $0.90020 | $225.05 |
| 500 | $0.86572 | $432.86 |
| 1,000 | $0.85894 | $858.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.78388 | $1,959.70 |
| 5,000 | $0.76635 | $3,831.75 |





