Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV7808BDTRKG

DigiKey Part Number
488-NCV7808BDTRKGTR-ND - Tape & Reel (TR)
488-NCV7808BDTRKGCT-ND - Cut Tape (CT)
488-NCV7808BDTRKGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV7808BDTRKG
Description
IC REG LINEAR 8V 1A DPAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
Datasheet
 Datasheet
EDA/CAD Models
NCV7808BDTRKG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
8 mA
Mfr
PSRR
62dB (120Hz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Over Temperature, Short Circuit
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
35V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Output (Min/Fixed)
8V
Supplier Device Package
DPAK
Voltage Dropout (Max)
2V @ 1A (Typ)
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,412
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.49000$0.49
10$0.34100$3.41
25$0.30480$7.62
100$0.26460$26.46
250$0.24540$61.35
500$0.23380$116.90
1,000$0.22427$224.27
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.20797$519.92
5,000$0.20208$1,010.40
Manufacturers Standard Package