New Product
NCV68061 - Ideal Diode Controller Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV68061SNAIT1G-GEVB

DigiKey Part Number
488-NCV68061SNAIT1G-GEVB-ND
Manufacturer
Manufacturer Product Number
NCV68061SNAIT1G-GEVB
Description
IDEAL DIODE NMOS CONTROLLER EVAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NCV68061 - Ideal Diode Controller Power Management Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Ideal Diode Controller
Embedded
No
Utilized IC / Part
NCV68061
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$107.80000$107.80
Manufacturers Standard Package