
Category | Step Resolution 1/2, 1/4, 1/8, 1/16 |
Manufacturer onsemi | Voltage - Supply 5.5V ~ 29V |
Packaging Tape & Reel (TR) | Voltage - Load 5.5V ~ 29V |
Part Status Obsolete | Operating Temperature -40°C ~ 160°C (TJ) |
Motor Type - Stepper Bipolar | Grade Automotive |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 36-BFSOP (0.295", 7.50mm Width) Exposed Pad |
Interface Serial | Supplier Device Package 36-SSOP-EP |
Technology Power MOSFET | Base Product Number |


