



NCV551SN18T1G | |
|---|---|
DigiKey Part Number | NCV551SN18T1GOSTR-ND - Tape & Reel (TR) NCV551SN18T1GOSCT-ND - Cut Tape (CT) NCV551SN18T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV551SN18T1G |
Description | IC REG LINEAR 1.8V 150MA 5-TSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV551SN18T1G Models |
Category | Current - Quiescent (Iq) 8 µA |
Mfr | Current - Supply (Max) 8 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 12V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.8V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage Dropout (Max) 0.22V @ 10mA | Supplier Device Package 5-TSOP |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.34300 | $3.43 |
| 25 | $0.30640 | $7.66 |
| 100 | $0.26600 | $26.60 |
| 250 | $0.24668 | $61.67 |
| 500 | $0.23506 | $117.53 |
| 1,000 | $0.22548 | $225.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.20742 | $622.26 |
| 6,000 | $0.20180 | $1,210.80 |

