


NCV4276BDTADJRKG | |
|---|---|
DigiKey Part Number | NCV4276BDTADJRKGOSTR-ND - Tape & Reel (TR) NCV4276BDTADJRKGOSCT-ND - Cut Tape (CT) NCV4276BDTADJRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4276BDTADJRKG |
Description | IC REG LIN POS ADJ 400MA DPAK-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA DPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCV4276BDTADJRKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 35 mA | |
PSRR | 70dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | DPAK-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.43000 | $1.43 |
| 10 | $1.03900 | $10.39 |
| 25 | $0.94240 | $23.56 |
| 100 | $0.83540 | $83.54 |
| 250 | $0.78444 | $196.11 |
| 500 | $0.75370 | $376.85 |
| 1,000 | $0.74373 | $743.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.68127 | $1,703.18 |
| 5,000 | $0.66564 | $3,328.20 |
| 7,500 | $0.65782 | $4,933.65 |
| 12,500 | $0.64915 | $8,114.38 |

