


NCV4275ADS50R4G-IR01 | |
|---|---|
DigiKey Part Number | 488-NCV4275ADS50R4G-IR01TR-ND - Tape & Reel (TR) 488-NCV4275ADS50R4G-IR01CT-ND - Cut Tape (CT) 488-NCV4275ADS50R4G-IR01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4275ADS50R4G-IR01 |
Description | IC REG LINEAR 5V 450MA D2PAK-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA D2PAK-5 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 35 mA |
Mfr | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Reset |
Part Status Active | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 42V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage Dropout (Max) 0.5V @ 300mA | Supplier Device Package D2PAK-5 |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 200 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.00000 | $2.00 |
| 10 | $1.47400 | $14.74 |
| 25 | $1.34280 | $33.57 |
| 100 | $1.19780 | $119.78 |
| 250 | $1.12876 | $282.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.03220 | $825.76 |
| 1,600 | $1.00304 | $1,604.86 |

