Linear Voltage Regulator IC Positive Fixed 1 Output 400mA D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA D2PAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV4274CDS33R4G

DigiKey Part Number
NCV4274CDS33R4GOSTR-ND - Tape & Reel (TR)
NCV4274CDS33R4GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NCV4274CDS33R4G
Description
IC REG LINEAR 3.3V 400MA D2PAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA D2PAK
Datasheet
 Datasheet
EDA/CAD Models
NCV4274CDS33R4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
250 µA
Current - Supply (Max)
35 mA
PSRR
60dB (100Hz)
Control Features
-
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 886
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.45200$14.52
25$1.32200$33.05
100$1.17980$117.98
250$1.11196$277.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$1.04751$838.01
1,600$1.01800$1,628.80
Manufacturers Standard Package