


NCV300LSN36T1G | |
|---|---|
DigiKey Part Number | NCV300LSN36T1GOSTR-ND - Tape & Reel (TR) NCV300LSN36T1GOSCT-ND - Cut Tape (CT) NCV300LSN36T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV300LSN36T1G |
Description | IC SUPERVISOR 1 CHANNEL 5TSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.6V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.25900 | $2.59 |
| 25 | $0.23040 | $5.76 |
| 100 | $0.19890 | $19.89 |
| 250 | $0.18384 | $45.96 |
| 500 | $0.17476 | $87.38 |
| 1,000 | $0.16729 | $167.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.15346 | $460.38 |
| 6,000 | $0.14908 | $894.48 |
| 9,000 | $0.14688 | $1,321.92 |
| 15,000 | $0.14445 | $2,166.75 |
| 21,000 | $0.14302 | $3,003.42 |
| 30,000 | $0.14166 | $4,249.80 |




