MC34025DWR2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 602
Unit Price: $9.58000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $8.12000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7,153
Unit Price: $16.95000
Datasheet

Similar


Texas Instruments
In Stock: 1,476
Unit Price: $13.50000
Datasheet
Converter Offline Half-Bridge Topology 1MHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Half-Bridge Topology 1MHz 16-SOIC
MC14046BDWG

MC34025DWR2

DigiKey Part Number
MC34025DWR2OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC34025DWR2
Description
IC OFFLINE SW HALF-BRDG 16SOIC
Customer Reference
Detailed Description
Converter Offline Half-Bridge Topology 1MHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC34025DWR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Half-Bridge
Voltage - Start Up
9.2 V
Voltage - Supply (Vcc/Vdd)
8.4V ~ 30V
Duty Cycle
45%
Frequency - Switching
1MHz
Fault Protection
Current Limiting
Control Features
Frequency Control, Soft Start
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types