NCS333SQ3T2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 14,528
Unit Price: $0.60000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.17000
Datasheet

Similar


Texas Instruments
In Stock: 51,557
Unit Price: $1.94000
Datasheet

Similar


Texas Instruments
In Stock: 4,806
Unit Price: $2.42000
Datasheet
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS333SQ3T2G

DigiKey Part Number
NCS333SQ3T2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCS333SQ3T2G
Description
IC OPAMP ZERO-DRIFT 1 CIRC SC88A
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
NCS333SQ3T2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.1V/µs
Gain Bandwidth Product
350 kHz
Current - Input Bias
60 pA
Voltage - Input Offset
10 µV
Current - Supply
17µA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 66,000 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

66,000In Stock
Ships from Flip Electronics