NCS2501SNT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 1
Unit Price: $2.04000
Datasheet
Current Feedback Amplifier 1 Circuit 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS2501SNT1G

DigiKey Part Number
NCS2501SNT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCS2501SNT1G
Description
IC OPAMP CFA 1 CIRCUIT 6TSOP
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCS2501SNT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
450V/µs
-3db Bandwidth
200 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
700 µV
Current - Supply
1.1mA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,970 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5,970In Stock
Ships from Rochester Electronics, LLC