


NCS21671SQ025T2G | |
|---|---|
DigiKey Part Number | 488-NCS21671SQ025T2GTR-ND - Tape & Reel (TR) 488-NCS21671SQ025T2GCT-ND - Cut Tape (CT) 488-NCS21671SQ025T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS21671SQ025T2G |
Description | CURRENT-SHUNT MONITORS, ZERO-DRI |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
Category | Current - Input Bias 29 µA |
Mfr | Voltage - Input Offset 1 µV |
Series | Current - Supply 45µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Single Ended, Rail-to-Rail | Package / Case 6-TSSOP, SC-88, SOT-363 |
Slew Rate 0.3V/µs | Supplier Device Package SC-88/SC70-6/SOT-363 |
-3db Bandwidth 20 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $1.07500 | $10.75 |
| 25 | $0.97440 | $24.36 |
| 100 | $0.86450 | $86.45 |
| 250 | $0.81200 | $203.00 |
| 500 | $0.78038 | $390.19 |
| 1,000 | $0.77112 | $771.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.70115 | $2,103.45 |
| 6,000 | $0.68587 | $4,115.22 |

