Current Sense Amplifier 1 Circuit Rail-to-Rail 10-Micro
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS21671DM100R2G

DigiKey Part Number
488-NCS21671DM100R2GTR-ND - Tape & Reel (TR)
488-NCS21671DM100R2GCT-ND - Cut Tape (CT)
488-NCS21671DM100R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS21671DM100R2G
Description
CURRENT-SHUNT MONITORS, ZERO-DRI
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Rail-to-Rail 10-Micro
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.4V/µs
-3db Bandwidth
20 kHz
Current - Input Bias
30 µA
Voltage - Input Offset
30 µV
Current - Supply
35µA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-Micro
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,950
Factory Stock: 8,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.53000$1.53
10$1.11600$11.16
25$1.01200$25.30
100$0.89850$89.85
250$0.84432$211.08
500$0.81164$405.82
1,000$0.80325$803.25
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.72270$2,890.80
8,000$0.70814$5,665.12
Manufacturers Standard Package