
NCP81111MNI0TXG | |
|---|---|
DigiKey Part Number | 488-NCP81111MNI0TXGTR-ND - Tape & Reel (TR) 488-NCP81111MNI0TXGCT-ND - Cut Tape (CT) 488-NCP81111MNI0TXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81111MNI0TXG |
Description | IC REG CTRLR INTEL 1OUT 32QFN |
Customer Reference | |
Detailed Description | - Controller, Intel VR12.5, VR12.6 Voltage Regulator IC 1 Output 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | Controller, Intel VR12.5, VR12.6 | |
Voltage - Input | 4.75V ~ 5.25V | |
Number of Outputs | 1 | |
Voltage - Output | - | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.14295 | $5,357.38 |

