
NCP81111MNB5TXG | |
|---|---|
DigiKey Part Number | 488-NCP81111MNB5TXGTR-ND - Tape & Reel (TR) 488-NCP81111MNB5TXGCT-ND - Cut Tape (CT) 488-NCP81111MNB5TXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81111MNB5TXG |
Description | MULTIPHASE CONTROLLER |
Customer Reference | |
Detailed Description | - Controller, Intel VR12.5, VR12.6 Voltage Regulator IC 1 Output 32-QFN (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | Controller, Intel VR12.5, VR12.6 | |
Voltage - Input | 5V | |
Number of Outputs | 1 | |
Voltage - Output | Programmable | |
Operating Temperature | -10°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.79283 | $4,482.07 |
| 5,000 | $1.75835 | $8,791.75 |

