


NCP752BMX33TCG | |
|---|---|
DigiKey Part Number | 488-NCP752BMX33TCGTR-ND - Tape & Reel (TR) 488-NCP752BMX33TCGCT-ND - Cut Tape (CT) 488-NCP752BMX33TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP752BMX33TCG |
Description | IC REG LINEAR 3.3V 200MA 6-XDFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-XDFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | NCP752BMX33TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XDFN (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| 10 | $0.37700 | $3.77 |
| 25 | $0.33720 | $8.43 |
| 100 | $0.29330 | $29.33 |
| 250 | $0.27244 | $68.11 |
| 500 | $0.25986 | $129.93 |
| 1,000 | $0.24949 | $249.49 |
| 2,500 | $0.23855 | $596.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.23195 | $1,159.75 |
| 10,000 | $0.22652 | $2,265.20 |
| 15,000 | $0.22380 | $3,357.00 |
| 25,000 | $0.22079 | $5,519.75 |
| 35,000 | $0.21903 | $7,666.05 |

