Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WDFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP705MT28TCG

DigiKey Part Number
NCP705MT28TCGOSTR-ND - Tape & Reel (TR)
NCP705MT28TCGOSCT-ND - Cut Tape (CT)
NCP705MT28TCGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP705MT28TCG
Description
IC REG LINEAR 2.8V 500MA 6-WDFN
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
NCP705MT28TCG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 500mA
Current - Output
Current - Quiescent (Iq)
25 µA
PSRR
73dB ~ 56dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 40,727 View Now
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.88000$0.88
10$0.62900$6.29
25$0.56600$14.15
100$0.49710$49.71
250$0.46424$116.06
500$0.44444$222.22
1,000$0.42901$429.01
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.39612$1,188.36
6,000$0.38655$2,319.30
Manufacturers Standard Package

Other Suppliers on DigiKey

38,450In Stock
Ships from Rochester Electronics, LLC
2,277In Stock
Ships from Flip Electronics