


NCP705MT28TCG | |
|---|---|
DigiKey Part Number | NCP705MT28TCGOSTR-ND - Tape & Reel (TR) NCP705MT28TCGOSCT-ND - Cut Tape (CT) NCP705MT28TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP705MT28TCG |
Description | IC REG LINEAR 2.8V 500MA 6-WDFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP705MT28TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | 73dB ~ 56dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.88000 | $0.88 |
| 10 | $0.62900 | $6.29 |
| 25 | $0.56600 | $14.15 |
| 100 | $0.49710 | $49.71 |
| 250 | $0.46424 | $116.06 |
| 500 | $0.44444 | $222.22 |
| 1,000 | $0.42901 | $429.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.39612 | $1,188.36 |
| 6,000 | $0.38655 | $2,319.30 |

