



NCP703SN35T1G | |
|---|---|
DigiKey Part Number | NCP703SN35T1GOSTR-ND - Tape & Reel (TR) NCP703SN35T1GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCP703SN35T1G |
Description | IC REG LINEAR 3.5V 300MA 5-TSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP703SN35T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.81000 | $0.81 |
| 10 | $0.57600 | $5.76 |
| 25 | $0.51800 | $12.95 |
| 100 | $0.45450 | $45.45 |
| 250 | $0.42424 | $106.06 |
| 500 | $0.40596 | $202.98 |
| 1,000 | $0.39092 | $390.92 |

