
NCP6132MNR2G | |
|---|---|
DigiKey Part Number | NCP6132MNR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP6132MNR2G |
Description | IC REG IMVP-7 VR12 2OUT 60QFN |
Customer Reference | |
Detailed Description | - Controller, Intel IMVP-7, VR12™ Voltage Regulator IC 2 Output 60-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | NCP6132MNR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Controller, Intel IMVP-7, VR12™ | |
Voltage - Input | - | |
Number of Outputs | 2 | |
Voltage - Output | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 60-VFQFN Exposed Pad | |
Supplier Device Package | 60-QFN (7x7) | |
Base Product Number |

