- Controller, Intel IMVP-7, VR12™ Voltage Regulator IC 2 Output 60-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP6132BMNR2G

DigiKey Part Number
NCP6132BMNR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP6132BMNR2G
Description
IC REG IMVP-7 VR12 2OUT 60QFN
Customer Reference
Detailed Description
- Controller, Intel IMVP-7, VR12™ Voltage Regulator IC 2 Output 60-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
NCP6132BMNR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Controller, Intel IMVP-7, VR12™
Voltage - Input
-
Number of Outputs
2
Voltage - Output
0.25V ~ 1.52V
Operating Temperature
-10°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
60-VFQFN Exposed Pad
Supplier Device Package
60-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,290,659 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1,290,659In Stock
Ships from Rochester Electronics, LLC