


NCP562SQ18T1G | |
|---|---|
DigiKey Part Number | NCP562SQ18T1GOSTR-ND - Tape & Reel (TR) NCP562SQ18T1GOSCT-ND - Cut Tape (CT) NCP562SQ18T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP562SQ18T1G |
Description | IC REG LINEAR 1.8V 80MA SC-82AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-82AB |
Datasheet | Datasheet |
EDA/CAD Models | NCP562SQ18T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 6 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.41900 | $4.19 |
| 25 | $0.37480 | $9.37 |
| 100 | $0.32660 | $32.66 |
| 250 | $0.30360 | $75.90 |
| 500 | $0.28976 | $144.88 |
| 1,000 | $0.27835 | $278.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.25656 | $769.68 |
| 6,000 | $0.24986 | $1,499.16 |

