NCP562SQ15T1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4,096
Unit Price: $0.35000
Datasheet

Similar


Texas Instruments
In Stock: 4,007
Unit Price: $1.04000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-82AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-82AB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP562SQ15T1G

DigiKey Part Number
NCP562SQ15T1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP562SQ15T1G
Description
IC REG LINEAR 1.5V 80MA SC-82AB
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-82AB
Datasheet
 Datasheet
EDA/CAD Models
NCP562SQ15T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.8V @ 80mA
Current - Output
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
6 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-82AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes