


NCP5501DT15RKG | |
|---|---|
DigiKey Part Number | NCP5501DT15RKGOSTR-ND - Tape & Reel (TR) NCP5501DT15RKGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCP5501DT15RKG |
Description | IC REG LINEAR 1.5V 500MA DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NCP5501DT15RKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.073V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
Current - Supply (Max) | 20 mA | |
PSRR | 75dB ~ 70dB (120hZ ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.51200 | $5.12 |
| 25 | $0.46040 | $11.51 |
| 100 | $0.40290 | $40.29 |
| 250 | $0.37552 | $93.88 |
| 500 | $0.35902 | $179.51 |
| 1,000 | $0.34543 | $345.43 |

