NCP4682DMU12TCG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 11,199
Unit Price: $0.17000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,988
Unit Price: $0.60000
Datasheet

Similar


Rohm Semiconductor
In Stock: 8,999
Unit Price: $0.32000
Datasheet

Similar


Microchip Technology
In Stock: 3,000
Unit Price: $0.38000
Datasheet

Similar


Texas Instruments
In Stock: 4,730
Unit Price: $0.32000
Datasheet

Similar


Texas Instruments
In Stock: 6,000
Unit Price: $0.32000
Datasheet

Similar


Texas Instruments
In Stock: 346
Unit Price: $0.89000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-UDFN (1.0x1.0)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-UDFN (1.0x1.0)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP4682DMU12TCG

DigiKey Part Number
NCP4682DMU12TCGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP4682DMU12TCG
Description
IC REG LINEAR 1.2V 150MA 4-UDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-UDFN (1.0x1.0)
Datasheet
 Datasheet
EDA/CAD Models
NCP4682DMU12TCG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.05V @ 150mA
Current - Output
Current - Quiescent (Iq)
1.5 µA
PSRR
30dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
4-UDFN (1.0x1.0)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 50,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

50,000In Stock
Ships from Rochester Electronics, LLC