


NCP508SQ15T1G | |
|---|---|
DigiKey Part Number | NCP508SQ15T1GOSTR-ND - Tape & Reel (TR) NCP508SQ15T1GOSCT-ND - Cut Tape (CT) NCP508SQ15T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP508SQ15T1G |
Description | IC REG LINEAR 1.5V 50MA SC-88A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NCP508SQ15T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 50mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 1.9 mA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.24900 | $2.49 |
| 25 | $0.22160 | $5.54 |
| 100 | $0.19140 | $19.14 |
| 250 | $0.17688 | $44.22 |
| 500 | $0.16816 | $84.08 |
| 1,000 | $0.16096 | $160.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.15207 | $456.21 |
| 6,000 | $0.14771 | $886.26 |
| 9,000 | $0.14554 | $1,309.86 |
| 15,000 | $0.14312 | $2,146.80 |
| 21,000 | $0.14171 | $2,975.91 |
| 30,000 | $0.14035 | $4,210.50 |



