
NCP4200MNR2G | |
|---|---|
DigiKey Part Number | NCP4200MNR2GOSTR-ND - Tape & Reel (TR) NCP4200MNR2GOSCT-ND - Cut Tape (CT) NCP4200MNR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP4200MNR2G |
Description | IC REG CONV PENTIUM 1OUT 40QFN |
Customer Reference | |
Detailed Description | - Converter, Intel VR11, VR11.1 Voltage Regulator IC 1 Output 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | NCP4200MNR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | Converter, Intel VR11, VR11.1 | |
Voltage - Input | 1.7V ~ 24V | |
Number of Outputs | 1 | |
Voltage - Output | 0.375V ~ 1.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $2.44600 | $24.46 |
| 25 | $2.24320 | $56.08 |
| 100 | $2.01950 | $201.95 |
| 250 | $1.91288 | $478.22 |
| 500 | $1.84864 | $924.32 |
| 1,000 | $1.79576 | $1,795.76 |

