Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 25A 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP3231AMNTXG

DigiKey Part Number
NCP3231AMNTXGOSTR-ND - Tape & Reel (TR)
NCP3231AMNTXGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NCP3231AMNTXG
Description
IC REG BUCK ADJ 25A 40QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 25A 40-VFQFN Exposed Pad
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
16.56V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 90°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,597
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.87000$2.87
10$2.14100$21.41
25$1.95960$48.99
100$1.76050$176.05
250$1.66544$416.36
500$1.60818$804.09
1,000$1.56105$1,561.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.51129$3,778.22
5,000$1.48130$7,406.50
Manufacturers Standard Package