
NCP308SN120T1G | |
|---|---|
DigiKey Part Number | 488-NCP308SN120T1GTR-ND - Tape & Reel (TR) 488-NCP308SN120T1GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCP308SN120T1G |
Description | IC SUPERVISOR 1 CHANNEL 6TSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP308SN120T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.91000 | $0.91 |
| 10 | $0.65500 | $6.55 |
| 25 | $0.59040 | $14.76 |
| 100 | $0.51930 | $51.93 |
| 250 | $0.48540 | $121.35 |
| 500 | $0.46492 | $232.46 |
| 1,000 | $0.44808 | $448.08 |

