Supervisor Open Drain or Open Collector 1 Channel 6-WDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP308MT300TBG

DigiKey Part Number
488-NCP308MT300TBGTR-ND - Tape & Reel (TR)
488-NCP308MT300TBGCT-ND - Cut Tape (CT)
488-NCP308MT300TBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP308MT300TBG
Description
IC SUPERVISOR 1 CHANNEL 6WDFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-WDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
NCP308MT300TBG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,928
Factory Stock: 45,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.94000$0.94
10$0.67500$6.75
25$0.60800$15.20
100$0.53490$53.49
250$0.49996$124.99
500$0.47888$239.44
1,000$0.46374$463.74
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.42727$1,281.81
6,000$0.41709$2,502.54
Manufacturers Standard Package