
NCP308MT250TBG | |
|---|---|
DigiKey Part Number | 488-NCP308MT250TBGTR-ND - Tape & Reel (TR) 488-NCP308MT250TBGCT-ND - Cut Tape (CT) 488-NCP308MT250TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP308MT250TBG |
Description | IC SUPERVISOR 1 CHANNEL 6WDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP308MT250TBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.94000 | $0.94 |
| 10 | $0.67500 | $6.75 |
| 25 | $0.60800 | $15.20 |
| 100 | $0.53490 | $53.49 |
| 250 | $0.49996 | $124.99 |
| 500 | $0.47888 | $239.44 |
| 1,000 | $0.46374 | $463.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.42727 | $1,281.81 |
| 6,000 | $0.41709 | $2,502.54 |
| 9,000 | $0.41199 | $3,707.91 |
| 15,000 | $0.40634 | $6,095.10 |
| 21,000 | $0.40304 | $8,463.84 |

