
NCP189CMTWADJTAG | |
|---|---|
DigiKey Part Number | 488-NCP189CMTWADJTAGTR-ND - Tape & Reel (TR) 488-NCP189CMTWADJTAGCT-ND - Cut Tape (CT) 488-NCP189CMTWADJTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP189CMTWADJTAG |
Description | IC REG LIN POS ADJ 500MA 6-WDFNW |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-WDFNW (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.175V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 85dB ~ 40dB (1kHz ~ 1MHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFNW (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 10 | $0.44900 | $4.49 |
| 25 | $0.40240 | $10.06 |
| 100 | $0.35130 | $35.13 |
| 250 | $0.32696 | $81.74 |
| 500 | $0.31228 | $156.14 |
| 1,000 | $0.30019 | $300.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.28526 | $855.78 |
| 6,000 | $0.27795 | $1,667.70 |
| 9,000 | $0.27429 | $2,468.61 |
| 15,000 | $0.27024 | $4,053.60 |
| 21,000 | $0.26787 | $5,625.27 |
| 30,000 | $0.26559 | $7,967.70 |











