



NCP170ASN120T2G | |
|---|---|
DigiKey Part Number | 488-NCP170ASN120T2GTR-ND - Tape & Reel (TR) 488-NCP170ASN120T2GCT-ND - Cut Tape (CT) 488-NCP170ASN120T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP170ASN120T2G |
Description | IC REG LINEAR 1.2V 150MA 5-TSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 900 nA | |
PSRR | 63dB ~ 57dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.29000 | $2.90 |
| 25 | $0.25840 | $6.46 |
| 100 | $0.22360 | $22.36 |
| 250 | $0.20696 | $51.74 |
| 500 | $0.19694 | $98.47 |
| 1,000 | $0.18868 | $188.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.17328 | $519.84 |
| 6,000 | $0.16844 | $1,010.64 |

