


NCP167AMX285TBG | |
|---|---|
DigiKey Part Number | 488-NCP167AMX285TBGTR-ND - Tape & Reel (TR) 488-NCP167AMX285TBGCT-ND - Cut Tape (CT) 488-NCP167AMX285TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP167AMX285TBG |
Description | IC REG LINEAR 2.85V 700MA 4-XDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 18 µA | |
PSRR | 85dB ~ 63dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.29500 | $2.95 |
| 25 | $0.26320 | $6.58 |
| 100 | $0.22790 | $22.79 |
| 250 | $0.21108 | $52.77 |
| 500 | $0.20094 | $100.47 |
| 1,000 | $0.19258 | $192.58 |
| 2,500 | $0.18376 | $459.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.17844 | $892.20 |
| 10,000 | $0.17406 | $1,740.60 |
| 15,000 | $0.17187 | $2,578.05 |
| 25,000 | $0.16944 | $4,236.00 |
| 35,000 | $0.16802 | $5,880.70 |
| 50,000 | $0.16665 | $8,332.50 |

